Part Details for MB2004W by Hubbell Premise Wiring
Overview of MB2004W by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB2004W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71982172
|
RS | Insulgrip Pin and Sleeve, Accessories, For 200A 2 1/2" NPT Hub, 4 Way Angled | Hubbell Wiring Device-Kellems MB2004W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$892.6600 | RFQ |
|
Onlinecomponents.com | PS, INS, 4WAY BOX, 200A, 2.5" HUB, ALUM | 0 |
|
$534.6000 / $565.8300 | Buy Now |