Part Details for MB32FQQFZ-42000-2 by Delkin Devices
Overview of MB32FQQFZ-42000-2 by Delkin Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MB32FQQFZ-42000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3247-MB32FQQFZ-42000-2-ND
|
DigiKey | SSD 32GB M.2 TLC SATA III 3.3V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$45.7246 / $59.8400 | Buy Now |
DISTI #
MB32FQQFZ-42000-2
|
Avnet Americas | SSD, 3D, Internal, M.2 2242, SATA 6 Gb/s (SATA III), 32 GB, 3D TLC NAND, Non-Encrypted - Trays (Alt: MB32FQQFZ-42000-2) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$42.7050 / $52.5600 | Buy Now |
DISTI #
MB32FQQFZ-42000-2
|
Avnet Americas | SSD, 3D, Internal, M.2 2242, SATA 6 Gb/s (SATA III), 32 GB, 3D TLC NAND, Non-Encrypted - Trays (Alt: MB32FQQFZ-42000-2) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$42.7050 / $52.5600 | Buy Now |
DISTI #
MB32FQQFZ-42000-2
|
Avnet Americas | SSD, 3D, Internal, M.2 2242, SATA 6 Gb/s (SATA III), 32 GB, 3D TLC NAND, Non-Encrypted - Trays (Alt: MB32FQQFZ-42000-2) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$42.7050 / $52.5600 | Buy Now |
Part Details for MB32FQQFZ-42000-2
MB32FQQFZ-42000-2 CAD Models
MB32FQQFZ-42000-2 Part Data Attributes
|
MB32FQQFZ-42000-2
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
MB32FQQFZ-42000-2
Delkin Devices
Flash Module, 32GX8, MODULE-75
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | MODULE-75 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
JESD-30 Code | R-XSMA-N75 | |
Length | 42 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.88 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 22 mm |