Part Details for MB4-052P (704) by Amphenol Corporation
Overview of MB4-052P (704) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4052P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
68622-3052PLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Dual Entry, Latched, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MB4-052P (704)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MB4-052P(704)
|
Mouser Electronics | Rectangular MIL Spec Connectors Mother Board 4 ROWS 52 CONT | 0 |
|
$73.3000 | Order Now |