Part Details for MB400-NFG24H by Visual Communications Company
Overview of MB400-NFG24H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MB400-NFG24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB400-NFG24H-ND
|
DigiKey | LED LAMP 2-12-2013 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7085 | Buy Now |
DISTI #
593-MB400-NFG24H
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-3 1/4 BAY 24V Mini Green RoHS: Compliant | 0 |
|
$4.7200 / $9.5200 | Order Now |
DISTI #
74753070
|
RS | LED Lamp T-3 1/4 BAY 24V Mini Green | VCC (Visual Communications Company) MB400-NFG24H RoHS: Compliant Min Qty: 5 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$10.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 | 0 |
|
$10.0800 | Buy Now |
Part Details for MB400-NFG24H
MB400-NFG24H CAD Models
MB400-NFG24H Part Data Attributes:
|
MB400-NFG24H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MB400-NFG24H
Visual Communications Company
Single Color LED, Green, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 780.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 75 deg |