Part Details for MB403-A60-CW-BP by Visual Communications Company
Overview of MB403-A60-CW-BP by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB403-A60-CW-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB403-A60-CW-BP-ND
|
DigiKey | LED LAMP T-3 1/4 BAYONET 60V MIN Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8460 | Buy Now |
DISTI #
75413038
|
RS | LED Lamp T-3 1/4 Bay. 60V Mini A/CW BP | VCC (Visual Communications Company) MB403-A60-CW-BP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2400 / $19.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$17.1500 | Buy Now |
Part Details for MB403-A60-CW-BP
MB403-A60-CW-BP CAD Models
MB403-A60-CW-BP Part Data Attributes
|
MB403-A60-CW-BP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MB403-A60-CW-BP
Visual Communications Company
Single Color LED, Amber, Water Clear, T-3 1/4, 10.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2180.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 28.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |