Part Details for MB403-G120-CG-BP by DDP Engineered LED Solutions
Overview of MB403-G120-CG-BP by DDP Engineered LED Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB403-G120-CG-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2600 / $23.1000 | Buy Now |
Part Details for MB403-G120-CG-BP
MB403-G120-CG-BP CAD Models
MB403-G120-CG-BP Part Data Attributes
|
MB403-G120-CG-BP
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
MB403-G120-CG-BP
DDP Engineered LED Solutions
Single Color LED, Green, T-3 1/4, 10.7mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.004 A | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 28.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |