Part Details for MB403-G120-CG-BP by Visual Communications Company
Overview of MB403-G120-CG-BP by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB403-G120-CG-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB403-G120-CG-BP-ND
|
DigiKey | LED LAMP T-3 1/4 BAYONET 120V MI Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1360 | Buy Now |
DISTI #
593-MB403-G120-CG-BP
|
Mouser Electronics | LED Replacement Lamps - Based LEDs LED Lamp T-3 1/4 Bay. 120V Mini G/CG BP RoHS: Compliant | 0 |
|
$16.9800 / $18.8000 | Order Now |
DISTI #
74753083
|
RS | LED Lamp T-3 1/4 Bay. 120V Mini G/CG BP | VCC (Visual Communications Company) MB403-G120-CG-BP RoHS: Compliant Min Qty: 5 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$18.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 | 0 |
|
$15.8100 | Buy Now |
Part Details for MB403-G120-CG-BP
MB403-G120-CG-BP CAD Models
MB403-G120-CG-BP Part Data Attributes
|
MB403-G120-CG-BP
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
MB403-G120-CG-BP
Visual Communications Company
Single Color LED, Green, T-3 1/4, 10.7mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.004 A | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 28.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |