Part Details for MB81C4256A-60PSZ by FUJITSU Limited
Overview of MB81C4256A-60PSZ by FUJITSU Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MB81C4256A-60PSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$3.6400 / $5.6000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 1453 |
|
$2.3625 / $6.7500 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 252 |
|
$3.7125 / $6.7500 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP | 5 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for MB81C4256A-60PSZ
MB81C4256A-60PSZ CAD Models
MB81C4256A-60PSZ Part Data Attributes
|
MB81C4256A-60PSZ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB81C4256A-60PSZ
FUJITSU Limited
Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP20,.1 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |