Part Details for MB86 by International Semiconductor Inc
Overview of MB86 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MB86
MB86 CAD Models
MB86 Part Data Attributes
|
MB86
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MB86
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-CUFM-W4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB86
This table gives cross-reference parts and alternative options found for MB86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | Microsemi Corporation | MB86 vs MB86 |
CBR10-P060 | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, CASE E, 4 PIN | Central Semiconductor Corp | MB86 vs CBR10-P060 |
CBR10-P060LEADFREE | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, CASE E, 4 PIN | Central Semiconductor Corp | MB86 vs CBR10-P060LEADFREE |
MP106 | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, PB-6, 4 PIN | Micro Commercial Components | MB86 vs MP106 |
MB86 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, BR-6, 4 PIN | Micro Commercial Components | MB86 vs MB86 |