Part Details for MB8S by Fairchild Semiconductor Corporation
Overview of MB8S by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MB8S-ND
|
DigiKey | BRIDGE RECTIFIER DIODE, 1 PHASE, Min Qty: 2526 Container: Bulk MARKETPLACE PRODUCT |
4968 In Stock |
|
$0.1200 | Buy Now |
|
Quest Components | 2208 |
|
$0.1502 / $0.7510 | Buy Now | |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V RoHS: Compliant Status: Active Min Qty: 1 | 4968 |
|
$0.1019 / $0.1199 | Buy Now |
|
ComSIT USA | BRIDGE RECTIFIER, 0.5 A Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon RoHS: Compliant | Europe - 6980 |
|
RFQ | |
|
Chip1Cloud | DIODE BRIDGE 0.5A 800V 4-SOIC | 42600 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3895 |
|
$0.5000 / $0.7700 | Buy Now |
|
Win Source Electronics | DIODE BRIDGE 0.5A 800V 4-SOIC | 10120 |
|
$0.0850 / $0.1280 | Buy Now |
Part Details for MB8S
MB8S CAD Models
MB8S Part Data Attributes:
|
MB8S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MB8S
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, SOIC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LD, SOIC, JEDEC TO269AA, 3.95MM WIDE BODY | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MB8S
This table gives cross-reference parts and alternative options found for MB8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB8S vs MB8S-TP |
MB8S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB8S vs MB8S-G |
MB8S-TP-HF | Bridge Rectifier Diode, 0.8A, 800V V(RRM), | Micro Commercial Components | MB8S vs MB8S-TP-HF |
MB8S | 0.5A Bridge Rectifier, 3000-REEL | onsemi | MB8S vs MB8S |
MB8S | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB8S vs MB8S |
MB8S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB8S vs MB8S-G |
MB8S | Bridge Rectifier Diode, 1 Phase, 0.5A, 800V V(RRM), Silicon, TO-269AA, PLASTIC, TO-269AA, 4 PIN | Vishay Semiconductors | MB8S vs MB8S |
MB8S | Bridge Rectifier Diode, 1 Phase, 0.8A, 800V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB8S vs MB8S |