Part Details for MB8SMAMI20 by TE Connectivity
Overview of MB8SMAMI20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB8SMAMI20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MB8SMAMI20-ND
|
DigiKey | MOUNT,BMM,3/4,58A,SMAM Min Qty: 4 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17,268.3175 | Buy Now |
DISTI #
239-MB8SMAMI20
|
Mouser Electronics | Mounting Hardware MOUNT,BMM,3/4,58A,SMAM I,CMP,CH,20FT, 58A | 0 |
|
$15.3800 / $18.6400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Container: Box | 0Box |
|
$15.4500 | Buy Now |
DISTI #
AMPMB8SMAMI20
|
Heilind Electronics | MOUNT,BMM,3/4,58A,SMAM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPMB8SMAMI20
|
Interstate Connecting Components | MOUNT,BMM,3/4,58A,SMAM | 0 |
|
Buy Now | |
DISTI #
000000000006238301
|
Sager | Mounting Hardware MOUNT,BMM,3/4,58A,SMAM I,CMP,CH,20FT, 58A Min Qty: 4 | 0 |
|
$15.3800 / $23.0300 | Buy Now |
Part Details for MB8SMAMI20
MB8SMAMI20 CAD Models
MB8SMAMI20 Part Data Attributes
|
MB8SMAMI20
TE Connectivity
Buy Now
|
Compare Parts:
MB8SMAMI20
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |