Part Details for MB95F636KPMC-G-SNE2 by Cypress Semiconductor
Overview of MB95F636KPMC-G-SNE2 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB95F636KPMC-G-SNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$1.2300 / $1.4500 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 36KB FLASH 32LQFP / MCU 8-bit F2MC-8FX CISC 36KB Flash 2.5V/3.3V/5V 32-Pin LQFP Tray | 2610 |
|
RFQ |
Part Details for MB95F636KPMC-G-SNE2
MB95F636KPMC-G-SNE2 CAD Models
MB95F636KPMC-G-SNE2 Part Data Attributes:
|
MB95F636KPMC-G-SNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB95F636KPMC-G-SNE2
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP32, 7 X 7 MM, 1.60 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 1.60 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | F2MC-8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 36864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16.25 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB95F636KPMC-G-SNE2
This table gives cross-reference parts and alternative options found for MB95F636KPMC-G-SNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB95F636KPMC-G-SNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY95F636KPMC-G-UNK1E2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, LQFP-32 | Infineon Technologies AG | MB95F636KPMC-G-SNE2 vs CY95F636KPMC-G-UNK1E2 |
MB95F636KPMC-G-SNE2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, 7 X 7 MM, 1.60 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 | Spansion | MB95F636KPMC-G-SNE2 vs MB95F636KPMC-G-SNE2 |
CY95F636KPMC-G-SNK1E2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, LQFP-32 | Cypress Semiconductor | MB95F636KPMC-G-SNE2 vs CY95F636KPMC-G-SNK1E2 |
CY95F636KPMC-G-UNE2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP32, | Infineon Technologies AG | MB95F636KPMC-G-SNE2 vs CY95F636KPMC-G-UNE2 |