Part Details for MB982IP-1S-1 by ICY DOCK
Overview of MB982IP-1S-1 by ICY DOCK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB982IP-1S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6364
|
Newark | Enterprise Full Metal 2.5" To 3.5" Sas (Sff-8482) Hdd & Ssd Converter/Mounting Kit For Internal 3.5" Drive Bay Rohs Compliant: Yes |Icy Dock MB982IP-1S-1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2000 | Buy Now |
DISTI #
5354-MB982IP-1S-1TB-ND
|
DigiKey | Enterprise Full Metal 2.5" to 3. Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$50.6000 / $59.5000 | Buy Now |
|
NAC | EZCONVERT PRO MB982IP-1S-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |