Datasheets
MBA02040C1002FRP00 by:

RESISTOR, THIN FILM, 0.4W, 1%, 50ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for MBA02040C1002FRP00 by Vishay Beyschlag

Overview of MBA02040C1002FRP00 by Vishay Beyschlag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for MBA02040C1002FRP00

Part # Distributor Description Stock Price Buy
DISTI # BC10.0KXCT-ND
DigiKey RES 10K OHM 0.4W 1% AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 8635
In Stock
  • 1 $0.1800
  • 10 $0.1320
  • 50 $0.1040
  • 100 $0.0930
  • 500 $0.0706
  • 1,000 $0.0623
  • 5,000 $0.0460
  • 10,000 $0.0428
$0.0428 / $0.1800 Buy Now

Part Details for MBA02040C1002FRP00

MBA02040C1002FRP00 CAD Models

MBA02040C1002FRP00 Part Data Attributes

MBA02040C1002FRP00 Vishay Beyschlag
Buy Now Datasheet
Compare Parts:
MBA02040C1002FRP00 Vishay Beyschlag RESISTOR, THIN FILM, 0.4W, 1%, 50ppm, 10000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY BEYSCHLAG
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer Vishay
JESD-609 Code e3
Manufacturer Series MBA0204
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

MBA02040C1002FRP00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA02040C1002FRP00 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA02040C1002FRP00 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MBA02040C1002FRP00 would you like to use for your alert(s)?
  • Please alert me when MBA02040C1002FRP00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBA02040C1002FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA02040C1002FRP00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBA02040C1002FRP00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA02040C1002FRP00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA02040C1002FRP00 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: