MBA02040C1003DC100
Description: Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MBA02040C1003DC100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MBA02040C1003DC100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MBA02040C1003DC100
Avnet Americas MBA/SMA 0204-50 0.5% C1 100K - Ammo Pack (Alt: MBA02040C1003DC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.2128
$0.2128 Buy Now
DISTI # 594-MBA02040C1003DC1
Mouser Electronics Metal Film Resistors - Through Hole MBA/SMA 0204-50 0.5% C1 100K RoHS: Compliant 0
  • 1 $0.6600
  • 10 $0.5530
  • 100 $0.3710
  • 500 $0.2680
  • 1,000 $0.2170
  • 2,000 $0.2100
  • 5,000 $0.2050
  • 10,000 $0.1980
  • 25,000 $0.1950
$0.1950 / $0.6600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks 0
  • 1,000 $0.2090
$0.2090 Buy Now

CAD Models for MBA02040C1003DC100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBA02040C1003DC100 by Vishay Intertechnologies

MBA02040C1003DC100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
29 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.6 mm
Package Length
3.6 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. MBA02040C1003DC100
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA02040C1003DC100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA02040C1003DC100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBA02040C1003DC100 would you like to use for your alert(s)?
  • Please alert me when MBA02040C1003DC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBA02040C1003DC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA02040C1003DC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBA02040C1003DC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA02040C1003DC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA02040C1003DC100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: