Part Details for MBA02040C1102FC100 by Vishay Intertechnologies
Overview of MBA02040C1102FC100 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA02040C1102FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA02040C1102FC100
|
Avnet Americas | Resistor, 11 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C1102FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
594-5063JD11K00F
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 11Kohms 1% 1/8watt body size RoHS: Compliant | 2046 |
|
$0.1380 / $0.6400 | Buy Now |
DISTI #
E02:0323_01827074
|
Arrow Electronics | Res Thin Film 11K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 2409 | Europe - 2000 |
|
$0.1241 / $0.1425 | Buy Now |
DISTI #
V72:2272_09241640
|
Arrow Electronics | Res Thin Film 11K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1823 Container: Cut Strips | Americas - 62 |
|
$0.1224 / $0.3581 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1475 | Buy Now |
DISTI #
9770124
|
Verical | Res Thin Film 11K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1238 / $0.1422 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0732 / $0.3660 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0840 / $0.4200 | Buy Now | |
DISTI #
MBA02040C1102FC100
|
Avnet Americas | Resistor, 11 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C1102FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0378 / $0.0480 | Buy Now |
Part Details for MBA02040C1102FC100
MBA02040C1102FC100 CAD Models
MBA02040C1102FC100 Part Data Attributes:
|
MBA02040C1102FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1102FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MBA02040C1102FC100
This table gives cross-reference parts and alternative options found for MBA02040C1102FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1102FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA0204BC1102FC100 | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1102FC100 vs MBA0204BC1102FC100 |
MBA0204BC1102FCT00 | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1102FC100 vs MBA0204BC1102FCT00 |
MBA0204BC1102FRP00 | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1102FC100 vs MBA0204BC1102FRP00 |
MBA0204VC1102DC1KL | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1102FC100 vs MBA0204VC1102DC1KL |
MBA0204DC1102FCTCA | Fixed Resistor, Metal Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C1102FC100 vs MBA0204DC1102FCTCA |