Part Details for MBA02040C1672FRP00 by Vishay Intertechnologies
Overview of MBA02040C1672FRP00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA02040C1672FRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA02040C1672FRP00
|
Avnet Americas | Resistor Professional Metal Film 16.7k Ohm 1% 1/4W ±50ppm/K Ceramic Axial T/R - Tape and Reel (Alt: MBA02040C1672FRP00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0440 | Buy Now |
DISTI #
MBA02040C1672FRP00
|
Avnet Americas | Resistor Professional Metal Film 16.7k Ohm 1% 1/4W ±50ppm/K Ceramic Axial T/R - Tape and Reel (Alt: MBA02040C1672FRP00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0566 | Buy Now |