There are no models available for this part yet.
Overview of MBA02040C2741FC100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MBA02040C2741FC100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBA02040C2741FC100
|
Avnet Americas | MBA/SMA 0204-50 1% C1 2K74 - Ammo Pack (Alt: MBA02040C2741FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1504 | Buy Now | |
DISTI #
594-5063JD2K740F
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 2.74Kohms 1% 1/8watt body size RoHS: Compliant | 1026 |
|
$0.1430 / $0.5000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.1475 | Buy Now |
CAD Models for MBA02040C2741FC100 by Vishay Intertechnologies
Part Data Attributes for MBA02040C2741FC100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V):200
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
29 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.6 mm
|
Package Length
|
3.6 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2740 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for MBA02040C2741FC100
This table gives cross-reference parts and alternative options found for MBA02040C2741FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C2741FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA0204BC2741FCT00 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2741FC100 vs MBA0204BC2741FCT00 |
MBA02040C2741FCT00 | Fixed Resistor, Metal Alloy, 0.4W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | Vishay Intertechnologies | MBA02040C2741FC100 vs MBA02040C2741FCT00 |
MBA0204BC2741FRP00 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2741FC100 vs MBA0204BC2741FRP00 |
MBA0204BC2741FC100 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2741FC100 vs MBA0204BC2741FC100 |
Related Parts for MBA02040C2741FC100
-
MBA02040C2052FC100Thin Film Resistors
-
YR1B20KCCFixed Resistors
-
VJ0603Y104KXACW1BCFixed Capacitors
-
RN50C2052FMetal Film Resistors
-
OP291GSZ-REEL7Operational Amplifiers
-
NTHS1206N01N1003JENon-linear Resistors
-
TL431IDRVoltage References
-
VJ0603A470JXCACCeramic Capacitors
-
BFC233817154Film Capacitors