-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6137
|
Newark | Res, 0R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040Z0000ZCT00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4969 |
|
$0.1110 / $0.2480 | Buy Now |
DISTI #
MBA02040Z0000ZCT00
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole - Ammo Pack (Alt: MBA02040Z0000ZCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0479 / $0.0609 | Buy Now |
DISTI #
71-MBA02040Z0000ZCT
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.4W Zero Ohm Jumper RoHS: Compliant | 14344 |
|
$0.0450 / $0.1900 | Buy Now |
|
Future Electronics | MBA0204 Series 0 Ω Jumper Professional Thin Film Leaded Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0530 / $0.0578 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.0616 / $0.3520 | Buy Now | |
DISTI #
MBA02040Z0000ZCT00
|
TTI | Metal Film Resistors - Through Hole 0.4W Zero Ohm Jumper RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0440 / $0.0450 | Buy Now |
DISTI #
MBA02040Z0000ZCT00
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole - Ammo Pack (Alt: MBA02040Z0000ZCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0479 / $0.0609 | Buy Now |
DISTI #
MBA02040Z0000ZCT00
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole - Ammo Pack (Alt: MBA02040Z0000ZCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0479 / $0.0609 | Buy Now |
DISTI #
MBA02040Z0000ZCT00
|
Avnet Abacus | Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole (Alt: MBA02040Z0000ZCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040Z0000ZCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040Z0000ZCT00
Vishay Intertechnologies
Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT : 3A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MBA02040Z0000ZCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040Z0000ZCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA02040Z0000ZRP00 | Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZCT00 vs MBA02040Z0000ZRP00 |
MBA0204BZ0000ZRPCA | Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZCT00 vs MBA0204BZ0000ZRPCA |
MBA02040Z0000ZC100 | Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZCT00 vs MBA02040Z0000ZC100 |
MBA0204BZ0000ZCT00 | Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZCT00 vs MBA0204BZ0000ZCT00 |
MBA0204BZ0000ZRP00 | Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZCT00 vs MBA0204BZ0000ZRP00 |