-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2093
|
Newark | Thin Film Resistor, Full Reel, Resistor Case/Package:Axial Leaded, Resistor Technology:Metal Film, Power Rating:400Mw, Current Rating:3A, Product Range:Mba Series, Product Length:3.6Mm, Product Width:-, Product Height:- Rohs Compliant: Yes |Vishay MBA02040Z0000ZRP00 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0420 | Buy Now |
DISTI #
26R4444
|
Newark | Thin Film Resistor, Resistor Case/Package:Axial Leaded, Resistor Technology:Metal Film, Power Rating:400Mw, Current Rating:3A, Product Range:Mba Series, Product Length:3.6Mm, Product Width:-, Product Height:-, Resistance:0Ohm Rohs Compliant: Yes |Vishay MBA02040Z0000ZRP00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5116 |
|
$0.0650 | Buy Now |
DISTI #
MBA02040Z0000ZRP00
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole - Tape and Reel (Alt: MBA02040Z0000ZRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0609 | Buy Now |
DISTI #
26R4444
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole - Product that comes on tape, but is not reeled (Alt: 26R4444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Ammo Pack | 5116 Partner Stock |
|
$0.1140 / $0.4370 | Buy Now |
DISTI #
594-5063JD05%TR
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 0ohm 5% 1/8watt body size RoHS: Compliant | 14168 |
|
$0.0440 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0688 / $0.0750 | Buy Now |
|
Quest Components | 6214 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
MBA02040Z0000ZRP00
|
TTI | Metal Film Resistors - Through Hole .4watt 0ohm 5% 1/8watt body size RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
MBA02040Z0000ZRP00
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole - Tape and Reel (Alt: MBA02040Z0000ZRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 / $0.0609 | Buy Now |
DISTI #
26R4444
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole - Product that comes on tape, but is not reeled (Alt: 26R4444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Ammo Pack | 5116 Partner Stock |
|
$0.1140 / $0.4370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040Z0000ZRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040Z0000ZRP00
Vishay Intertechnologies
Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED CURRENT : 3A | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MBA02040Z0000ZRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040Z0000ZRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA02040Z0000ZCT00 | Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZRP00 vs MBA02040Z0000ZCT00 |
MBA0204BZ0000ZRPCA | Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZRP00 vs MBA0204BZ0000ZRPCA |
MBA02040Z0000ZC100 | Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZRP00 vs MBA02040Z0000ZC100 |
MBA0204BZ0000ZCT00 | Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZRP00 vs MBA0204BZ0000ZCT00 |
MBA0204BZ0000ZRP00 | Fixed Resistor, Metal Film, 0.25W, 0ohm, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040Z0000ZRP00 vs MBA0204BZ0000ZRP00 |