Part Details for MBA0204AC3909GC100 by Vishay Intertechnologies
Overview of MBA0204AC3909GC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA0204AC3909GC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA0204AC3909GC100
|
Avnet Americas | Resistor High Frequency Thin Film 39 Ohm 2% 2/5W ?50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBA0204AC3909GC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1999 | Buy Now |
DISTI #
594-MBA0204AC3909GC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBA/SMA 0204-50 2% HF C1 39R | 0 |
|
$0.1830 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.1960 | Buy Now |
Part Details for MBA0204AC3909GC100
MBA0204AC3909GC100 CAD Models
MBA0204AC3909GC100 Part Data Attributes
|
MBA0204AC3909GC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA0204AC3909GC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 39ohm, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 75 V |