Part Details for MBB02070C1012DC100 by Vishay Intertechnologies
Overview of MBB02070C1012DC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C1012DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C1012DC100
|
Avnet Americas | Resistor Professional Metal Film 10.1k Ohm 0.5% 2/5W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB02070C1012DC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1724 | Buy Now |
DISTI #
594-MBB02070C1012DC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 0.5% C1 10K1 | 0 |
|
$0.1580 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.1691 | Buy Now |
Part Details for MBB02070C1012DC100
MBB02070C1012DC100 CAD Models
MBB02070C1012DC100 Part Data Attributes
|
MBB02070C1012DC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1012DC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED AC VOLATGE: 350V (AC) | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for MBB02070C1012DC100
This table gives cross-reference parts and alternative options found for MBB02070C1012DC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1012DC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C1012DRP00 | Fixed Resistor, Metal Film, 0.4W, 10100ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1012DC100 vs MBB02070C1012DRP00 |
MBB02070C1012DCT00 | RESISTOR, THIN FILM, 0.6 W, 0.5 %, 50 ppm, 10100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1012DC100 vs MBB02070C1012DCT00 |