Part Details for MBB02070C1111BC100 by Vishay Intertechnologies
Overview of MBB02070C1111BC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C1111BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C1111BC100
|
Avnet Americas | Resistor Professional Metal Film 1.11k Ohm 0.1% 2/5W ?50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB02070C1111BC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2292 | Buy Now |
DISTI #
594-MBB02070C1111BC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 0.1% C1 1K11 | 0 |
|
$0.2100 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.2250 | Buy Now |