MBB02070C1203DC100
Description: Fixed Resistor, Metal Film, 0.4W, 120000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MBB02070C1203DC100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MBB02070C1203DC100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MBB02070C1203DC100
Avnet Americas MBB/SMA 0207-50 0.5% C1 120K (Alt: MBB02070C1203DC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days 0
  • 1,000 $0.1724
$0.1724 Buy Now
DISTI # 594-MBB02070C1203DC1
Mouser Electronics Metal Film Resistors - Through Hole MBB/SMA 0207-50 0.5% C1 120K 0
  • 1 $0.7400
  • 10 $0.5440
  • 100 $0.3170
  • 500 $0.2240
  • 1,000 $0.1770
  • 2,000 $0.1710
  • 5,000 $0.1680
  • 10,000 $0.1610
  • 25,000 $0.1580
$0.1580 / $0.7400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks 0
  • 1,000 $0.1691
$0.1691 Buy Now
DISTI # MBB02070C1203DC100
Avnet Abacus Resistor, 120 kOhm, � 0.5%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1203DC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MBB02070C1203DC100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBB02070C1203DC100 by Vishay Intertechnologies

MBB02070C1203DC100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLATGE: 350V (AC)
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. MBB02070C1203DC100
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.4W, 120000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MBB02070C1203DC100

This table gives cross-reference parts and alternative options found for MBB02070C1203DC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1203DC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBB02070C1203DCT00 Fixed Resistor, Metal Film, 0.4W, 120000ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB02070C1203DC100 vs MBB02070C1203DCT00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB02070C1203DC100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB02070C1203DC100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBB02070C1203DC100 would you like to use for your alert(s)?
  • Please alert me when MBB02070C1203DC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBB02070C1203DC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB02070C1203DC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBB02070C1203DC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB02070C1203DC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB02070C1203DC100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: