Part Details for MBB02070C1331DCT00 by Vishay Intertechnologies
Overview of MBB02070C1331DCT00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MBB02070C1331DCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C1331DCT00
|
Avnet Americas | Resistor, 1.33 kOhm, ± 0.5%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBB02070C1331DCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
594-MBB02070C1331DCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 0.5% CT 1K33 | 0 |
|
$0.0560 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0600 | Buy Now |
DISTI #
MBB02070C1331DCT00
|
Avnet Abacus | Resistor, 1.33 kOhm, � 0.5%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1331DCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBB02070C1331DCT00
MBB02070C1331DCT00 CAD Models
MBB02070C1331DCT00 Part Data Attributes
|
MBB02070C1331DCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1331DCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1330ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED AC VOLATGE: 350V (AC) | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |