There are no models available for this part yet.
Overview of MBB02070C1481FC100 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBB02070C1481FC100 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBB02070C1481FC100-ND
|
DigiKey | RES 1.48K OHM 0.6W 1% AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1591 | Buy Now |