There are no models available for this part yet.
Overview of MBB02070C1541DCT00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MBB02070C1541DCT00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBB02070C1541DCT00
|
Avnet Americas | Resistor, 1.54 kOhm, ± 0.5%, 600 mW, Axial Leaded, Metal Film, Professional - Ammo Pack (Alt: MBB02070C1541DCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0612 | Buy Now | |
DISTI #
594-MBB02070C1541DCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 0.5% CT 1K54 | 0 |
|
$0.0560 / $0.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0600 | Buy Now | ||
DISTI #
MBB02070C1541DCT00
|
Avnet Abacus | Resistor, 1.54 kOhm, � 0.5%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MBB02070C1541DCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBB02070C1541DCT00 by Vishay Intertechnologies
Part Data Attributes for MBB02070C1541DCT00 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
RATED AC VOLATGE: 350V (AC)
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.5 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1540 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
350 V
|
Alternate Parts for MBB02070C1541DCT00
This table gives cross-reference parts and alternative options found for MBB02070C1541DCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1541DCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C1541DC100 | RESISTOR, THIN FILM, 0.6 W, 0.5 %, 50 ppm, 1540 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1541DCT00 vs MBB02070C1541DC100 |
MBB02070C1541DRP00 | Fixed Resistor, Metal Film, 0.4W, 1540ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1541DCT00 vs MBB02070C1541DRP00 |
MBB02070C1541DC100 | Fixed Resistor, Metal Film, 0.4W, 1540ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1541DCT00 vs MBB02070C1541DC100 |