Part Details for MBB02070C2164FRP00 by Vishay Intertechnologies
Overview of MBB02070C2164FRP00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C2164FRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C2164FRP00
|
Avnet Americas | Resistor Professional Metal Film 2.16M Ohm 1% 2/5W ±50ppm/K Ceramic Axial T/R - Tape and Reel (Alt: MBB02070C2164FRP00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0715 | Buy Now |
DISTI #
594-MBB02070C2164FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% RP 2M16 | 0 |
|
$0.0520 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0556 | Buy Now |