Part Details for MBB02070C3562BC100 by Vishay Intertechnologies
Overview of MBB02070C3562BC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C3562BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C3562BC100
|
Avnet Americas | Resistor Professional Metal Film 35.6k Ohm 0.1% 2/5W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB02070C3562BC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.2173 / $0.2761 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2150 | Buy Now |
DISTI #
MBB02070C3562BC100
|
Avnet Americas | Resistor Professional Metal Film 35.6k Ohm 0.1% 2/5W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB02070C3562BC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.2173 / $0.2761 | Buy Now |