-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 475ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8572
|
Newark | Resistor, Metal Film, 475R, 0.6W, Axial Rohs Compliant: Yes |Vishay MBB02070C4750FC100 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.0590 / $0.0780 | Buy Now |
DISTI #
64AK9977
|
Newark | Resistor, Metal Film, 475R, 0.6W, Axial Rohs Compliant: Yes |Vishay MBB02070C4750FC100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 975 |
|
$0.1030 / $0.4370 | Buy Now |
DISTI #
MBB02070C4750FC100
|
Avnet Americas | Resistor, 475 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBB02070C4750FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1473 / $0.1871 | Buy Now |
DISTI #
594-B02070C4750FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole 600mW 475 ohm 1% RoHS: Compliant | 837 |
|
$0.1360 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1455 | Buy Now |
|
Bristol Electronics | 5245 |
|
RFQ | ||
|
Quest Components | 3396 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
MBB02070C4750FC100
|
Avnet Americas | Resistor, 475 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBB02070C4750FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1473 / $0.1871 | Buy Now |
DISTI #
MBB02070C4750FC100
|
TME | Resistor: metal film, THT, 475Ω, 0.6W, ±1%, Ø2.5x6.5mm, -55÷155°C Min Qty: 1000 | 0 |
|
$0.0459 | RFQ |
DISTI #
MBB02070C4750FC100
|
Avnet Abacus | Resistor, 475 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C4750FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C4750FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C4750FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 475ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |