Part Details for MBB02070C4908FRP00 by Vishay Intertechnologies
Overview of MBB02070C4908FRP00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C4908FRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C4908FRP00
|
Avnet Americas | Res Metal Film 4.9Ohm 1% 2/5W ±50ppm/K Conformal Axial T/R (Alt: MBB02070C4908FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.0516 / $0.0655 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0510 | Buy Now |
DISTI #
MBB02070C4908FRP00
|
Avnet Americas | Res Metal Film 4.9Ohm 1% 2/5W ±50ppm/K Conformal Axial T/R (Alt: MBB02070C4908FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.0516 / $0.0655 | Buy Now |