-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 8.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6295
|
Newark | Res, 8.2R, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C8208FCT00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4990 |
|
$0.1070 / $0.2720 | Buy Now |
DISTI #
MBB02070C8208FCT00
|
Avnet Americas | Resistor, 8.2 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C8208FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.0327 / $0.0415 | Buy Now |
DISTI #
594-MBB02070C8208FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole .6w 8.2ohms 1% RoHS: Compliant | 10517 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | MBB/SMA 0207-50 1% CT 8R2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0319 / $0.0357 | Buy Now |
DISTI #
MBB02070C8208FCT00
|
TTI | Metal Film Resistors - Through Hole .6w 8.2ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
MBB02070C8208FCT00
|
Avnet Americas | Resistor, 8.2 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C8208FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.0327 / $0.0415 | Buy Now |
DISTI #
MBB02070C8208FCT00
|
Avnet Americas | Resistor, 8.2 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C8208FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.0327 / $0.0415 | Buy Now |
DISTI #
MBB02070C8208FCT00
|
Avnet Abacus | Resistor, 8.2 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C8208FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MBB02070C8208FCT00
|
Avnet Asia | Resistor, 8.2 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C8208FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.0334 / $0.0376 | Buy Now |
DISTI #
3547069
|
element14 Asia-Pacific | RES, 8.2R, 0.6W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 4990 |
|
$0.0375 / $0.2759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C8208FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C8208FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 8.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |