Part Details for MBB02070C8878DC100 by Vishay Intertechnologies
Overview of MBB02070C8878DC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C8878DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C8878DC100
|
Avnet Americas | Res Metal Film 8.87Ohm 0.5% 2/5W ±50ppm/K Conformal Axial Box (Alt: MBB02070C8878DC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
MBB02070C8878DC100
|
Avnet Americas | Res Metal Film 8.87Ohm 0.5% 2/5W ±50ppm/K Conformal Axial Box (Alt: MBB02070C8878DC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |