MBB02070D1762BC100
Description: Fixed Resistor, Thin Film, 0.4W, 17600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MBB02070D1762BC100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBB02070D1762BC100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MBB02070D1762BC100
Avnet Americas Res Metal Film 17.6kOhm 0.1% 2/5W ?25ppm/K Conformal Axial Box (Alt: MBB02070D1762BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
RFQ

CAD Models for MBB02070D1762BC100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBB02070D1762BC100 by Vishay Intertechnologies

MBB02070D1762BC100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
17600 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. MBB02070D1762BC100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 17600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB02070D1762BC100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB02070D1762BC100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBB02070D1762BC100 would you like to use for your alert(s)?
  • Please alert me when MBB02070D1762BC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBB02070D1762BC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB02070D1762BC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBB02070D1762BC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB02070D1762BC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB02070D1762BC100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: