There are no models available for this part yet.
Overview of MBB02070D2002DC100 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBB02070D2002DC100 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56-MBB02070D2002DC100CT-ND
|
DigiKey | RES 20K OHM 0.6W 0.5% AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1480 In Stock |
|
$0.2216 / $0.7400 | Buy Now |