-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 24600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070D2462BCT00
|
Avnet Americas | Res Metal Film 24.6kOhm 0.1% 2/5W ±25ppm/K Conformal Axial Box (Alt: MBB02070D2462BCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
MBB02070D2462BCT00
|
Avnet Americas | Res Metal Film 24.6kOhm 0.1% 2/5W ±25ppm/K Conformal Axial Box (Alt: MBB02070D2462BCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070D2462BCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070D2462BCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 24600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | MBB0207 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 24600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MBB02070D2462BCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070D2462BCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070D2462BCT00 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 24600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070D2462BCT00 vs MBB02070D2462BCT00 |
MBB02070D2462BC100 | Fixed Resistor, Thin Film, 0.4W, 24600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB02070D2462BCT00 vs MBB02070D2462BC100 |
MBB02070D2462BC100 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 24600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070D2462BCT00 vs MBB02070D2462BC100 |