MBB02070D3010BCT00
Description: Fixed Resistor, Thin Film, 0.4W, 301ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MBB02070D3010BCT00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBB02070D3010BCT00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MBB02070D3010BCT00
Avnet Americas Resistor, 301 Ohm, ± 0.1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB02070D3010BCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
RFQ

CAD Models for MBB02070D3010BCT00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBB02070D3010BCT00 by Vishay Intertechnologies

MBB02070D3010BCT00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
301 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. MBB02070D3010BCT00
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 301ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MBB02070D3010BCT00

This table gives cross-reference parts and alternative options found for MBB02070D3010BCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070D3010BCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBB02070D3010BCT00 RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBB02070D3010BCT00 vs MBB02070D3010BCT00
MBB02070D3010BC100 Fixed Resistor, Thin Film, 0.4W, 301ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies MBB02070D3010BCT00 vs MBB02070D3010BC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB02070D3010BCT00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB02070D3010BCT00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBB02070D3010BCT00 would you like to use for your alert(s)?
  • Please alert me when MBB02070D3010BCT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBB02070D3010BCT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB02070D3010BCT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBB02070D3010BCT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB02070D3010BCT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB02070D3010BCT00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: