There are no models available for this part yet.
Overview of MBB02070D3748DC100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBB02070D3748DC100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MBB02070D3748DC1
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 3.74ohms 0.5% 25ppm RoHS: Compliant | 0 |
|
$0.1400 / $0.6600 | Order Now |