Part Details for MBB0207CC1008FCT00 by Vishay Intertechnologies
Overview of MBB0207CC1008FCT00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB0207CC1008FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207CC1008FCT00
|
Avnet Americas | Resistor, 1 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film, Established Reliability - Ammo Pack (Alt: MBB0207CC1008FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1632 | Buy Now |
DISTI #
594-MBB0207CC1008FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% VG06 CT 1R0 | 0 |
|
$0.1500 / $0.1590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.1600 | Buy Now |
DISTI #
MBB0207CC1008FCT00
|
Avnet Abacus | Resistor, 1 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Established Reliability (Alt: MBB0207CC1008FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBB0207CC1008FCT00
MBB0207CC1008FCT00 CAD Models
MBB0207CC1008FCT00 Part Data Attributes
|
MBB0207CC1008FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207CC1008FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | LASER TRIMMABLE, PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207CC1008FCT00
This table gives cross-reference parts and alternative options found for MBB0207CC1008FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207CC1008FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207CC1008FC100 | Fixed Resistor, Thin Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB0207CC1008FCT00 vs MBB0207CC1008FC100 |