Part Details for MBB0207CE2710BCT00 by Vishay Intertechnologies
Overview of MBB0207CE2710BCT00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB0207CE2710BCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207CE2710BCT00
|
Avnet Americas | Resistor Established Reliability Metal Film 271 Ohm 0.1% 2/5W ±15ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB0207CE2710BCT00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2088 | Buy Now |
DISTI #
594-MBB0207CE2710BCT
|
Mouser Electronics | Thin Film Resistors - Through Hole MBB/SMA 0207-15 0.1% VG06 CT 271R | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$1.1900 | Buy Now |
Part Details for MBB0207CE2710BCT00
MBB0207CE2710BCT00 CAD Models
MBB0207CE2710BCT00 Part Data Attributes
|
MBB0207CE2710BCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207CE2710BCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 271ohm, 350V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 271 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207CE2710BCT00
This table gives cross-reference parts and alternative options found for MBB0207CE2710BCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207CE2710BCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207CE2710BC100 | RESISTOR, THIN FILM, 0.6 W, 0.1 %, 15 ppm, 271 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207CE2710BCT00 vs MBB0207CE2710BC100 |
MBB0207CE2710BC100 | Fixed Resistor, Metal Film, 0.4W, 271ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB0207CE2710BCT00 vs MBB0207CE2710BC100 |