Part Details for MBB0207VC5607JCT00 by Vishay Intertechnologies
Overview of MBB0207VC5607JCT00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB0207VC5607JCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207VC5607JCT00
|
Avnet Abacus | Resistor, Metal Film (Thin Film), Professional, 560 mOhm, � 5%, 600 mW, 350 V, Axial Leaded (Alt: MBB0207VC5607JCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |