MBB0207VC5621FCT00
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.4W, 5620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MBB0207VC5621FCT00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MBB0207VC5621FCT00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MBB0207VC5621FCT00
Avnet Abacus Resistor, 5.62 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB0207VC5621FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation MBB/SMA 0207-50 1% CECC 06 CT 5K62 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 10000
  • 5,000 $0.0200
$0.0200 Buy Now

CAD Models for MBB0207VC5621FCT00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBB0207VC5621FCT00 by Vishay Intertechnologies

MBB0207VC5621FCT00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V) : 350, REFERENCE STANDARD: CECC40101-806
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5620 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. MBB0207VC5621FCT00
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.4W, 5620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MBB0207VC5621FCT00

This table gives cross-reference parts and alternative options found for MBB0207VC5621FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VC5621FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBB02070C5621FCT00 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBB0207VC5621FCT00 vs MBB02070C5621FCT00
MBB02070C5621FCT00 Fixed Resistor, Metal Film, 0.4W, 5620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB0207VC5621FCT00 vs MBB02070C5621FCT00
MBB02070C5621FRP00 Fixed Resistor, Metal Film, 0.4W, 5620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB0207VC5621FCT00 vs MBB02070C5621FRP00
MBB02070C5621FC100 Fixed Resistor, Metal Film, 0.4W, 5620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB0207VC5621FCT00 vs MBB02070C5621FC100
MBB02070C5621FC100 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBB0207VC5621FCT00 vs MBB02070C5621FC100
MBB0207IC5621FCT00 Fixed Resistor, Metal Film, 0.4W, 5620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB0207VC5621FCT00 vs MBB0207IC5621FCT00
MBB0207IC5621FRP00 Fixed Resistor, Metal Film, 0.4W, 5620ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies MBB0207VC5621FCT00 vs MBB0207IC5621FRP00
MBB02070C5621FRP00 RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Beyschlag MBB0207VC5621FCT00 vs MBB02070C5621FRP00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBB0207VC5621FCT00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBB0207VC5621FCT00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBB0207VC5621FCT00 would you like to use for your alert(s)?
  • Please alert me when MBB0207VC5621FCT00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBB0207VC5621FCT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBB0207VC5621FCT00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBB0207VC5621FCT00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBB0207VC5621FCT00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBB0207VC5621FCT00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: