There are no models available for this part yet.
Overview of MBB0207VE3003CC100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MBB0207VE3003CC100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBB0207VE3003CC100
|
Avnet Americas | Resistor, 300 kOhm, ± 0.25%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision - Ammo Pack (Alt: MBB0207VE3003CC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
594-MBB0207VE3003CC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-15 0.25% CECC 06 C1 300K | 0 |
|
$0.4030 / $1.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.4280 | Buy Now | ||
DISTI #
MBB0207VE3003CC100
|
Avnet Abacus | Resistor, 300 kOhm, � 0.25%, 400 mW, Axial Leaded, Metal Film (Thin Film), Precision (Alt: MBB0207VE3003CC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MBB0207VE3003CC100 by Vishay Intertechnologies
Part Data Attributes for MBB0207VE3003CC100 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 350
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Resistance
|
300000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
350 V
|
Alternate Parts for MBB0207VE3003CC100
This table gives cross-reference parts and alternative options found for MBB0207VE3003CC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VE3003CC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207VE3003CCT00 | Fixed Resistor, Thin Film, 0.4W, 300000ohm, 350V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB0207VE3003CC100 vs MBB0207VE3003CCT00 |
MBB0207VE3003CC100 | RESISTOR, THIN FILM, 0.4 W, 0.25 %, 15 ppm, 300000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207VE3003CC100 vs MBB0207VE3003CC100 |