There are no models available for this part yet.
Overview of MBC19-8-8-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBC19-8-8-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-MBC19-8-8-A-ND
|
DigiKey | 8MMX8MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$156.4600 | Buy Now | |
DISTI #
72177093
|
RS | Bellows Coupling, Clamp, Bore 8mmX8mm, OD 19.1mm, L 30.2mm,2024 Al Hub,321 SS | Ruland Manufacturing MBC19-8-8-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$96.2200 | Buy Now |