Part Details for MBD101G by Rochester Electronics LLC
Overview of MBD101G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBD101G
MBD101G CAD Models
MBD101G Part Data Attributes
|
MBD101G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MBD101G
Rochester Electronics LLC
SILICON, UHF BAND, MIXER DIODE, TO-92, LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 182-06 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |