Datasheets
MBD701 by:

Schottky Diode UHF 70V, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX

Part Details for MBD701 by onsemi

Overview of MBD701 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Price & Stock for MBD701

Part # Distributor Description Stock Price Buy
Bristol Electronics   1424
RFQ

Part Details for MBD701

MBD701 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBD701 Part Data Attributes

MBD701 onsemi
Buy Now Datasheet
Compare Parts:
MBD701 onsemi Schottky Diode UHF 70V, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description PLASTIC, CASE 182-06, TO-226AC, 2 PIN
Pin Count 2
Manufacturer Package Code 182-06
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.60
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Capacitance-Max 1 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Frequency Band ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.28 W
Qualification Status Not Qualified
Surface Mount NO
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Alternate Parts for MBD701

This table gives cross-reference parts and alternative options found for MBD701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBD701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTE583 Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, DO-35, NTE Electronics Inc MBD701 vs NTE583

MBD701 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBD701 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBD701 by onsemi

  • Please alert me when MBD701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBD701 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBD701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBD701 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBD701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBD701 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: