Diodes
MBD770DWT1
Description: SILICON, VHF-UHF BAND, MIXER DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN

Overview of MBD770DWT1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for MBD770DWT1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBD770DWT1 by onsemi

MBD770DWT1
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SC-70
Package Description
CASE 419B-02, SC-88, SC-70, 6 PIN
Pin Count
6
Manufacturer Package Code
CASE 419B-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
1 V
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Power Dissipation-Max
0.12 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBD770DWT1
    onsemi
    SILICON, VHF-UHF BAND, MIXER DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN
    VS

Related Parts for MBD770DWT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBD770DWT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBD770DWT1 by onsemi

Select Manufacturer
Which Manufacturer of MBD770DWT1 would you like to use for your alert(s)?
  • Please alert me when MBD770DWT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBD770DWT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBD770DWT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBD770DWT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBD770DWT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBD770DWT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: