There are no models available for this part yet.
Overview of MBE04140C1562FC100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBE04140C1562FC100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBE04140C1562FC100
|
Avnet Americas | Resistor Professional Metal Film 15.6k Ohm 1% 13/20W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBE04140C1562FC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1493 | Buy Now | |
DISTI #
594-MBE04140C1562FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBE/SMA 0414-50 1% C1 15K6 | 0 |
|
$0.1370 / $0.6400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1464 | Buy Now |