-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.65W, 470000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3287
|
Newark | Res, 470K, 1%, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBE04140C4703FC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1264 |
|
$0.2390 / $0.6400 | Buy Now |
DISTI #
MBE04140C4703FC100
|
Avnet Americas | MBE/SMA 0414-50 1% C1 470K (Alt: MBE04140C4703FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1493 | Buy Now |
DISTI #
594-MBE04140C4703FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole 1watt 470Kohm 1% RoHS: Compliant | 3125 |
|
$0.1370 / $0.6400 | Buy Now |
|
Future Electronics | RES 470K OHM 1% 1W AXIAL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1350 / $0.1480 | Buy Now |
DISTI #
MBE04140C4703FC100
|
TME | Resistor: metal film, THT, 470kΩ, 1W, ±1%, Ø4.2x11.9mm, -55÷155°C Min Qty: 1000 | 0 |
|
$0.0790 | RFQ |
DISTI #
MBE04140C4703FC100
|
Avnet Abacus | Resistor, 470 kOhm, � 1%, 1 W, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBE04140C4703FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MBE/SMA 0414-50 1% C1 470K RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 36000 |
|
$0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBE04140C4703FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBE04140C4703FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.65W, 470000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 11.9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for MBE04140C4703FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBE04140C4703FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBE04140C4703FR200 | Fixed Resistor, Metal Film, 0.65W, 470000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBE04140C4703FC100 vs MBE04140C4703FR200 |
MBE04140C4703FR200 | RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 470000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBE04140C4703FC100 vs MBE04140C4703FR200 |
MBE04140C4703FC100 | RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 470000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBE04140C4703FC100 vs MBE04140C4703FC100 |