Part Details for MBE04140D3303FR200 by Vishay Intertechnologies
Overview of MBE04140D3303FR200 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE04140D3303FR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE04140D3303FR200
|
Avnet Americas | Professional Metal Film Leaded Resistor 330kOhm 1% 1W ±25ppm Axial T/R - Tape and Reel (Alt: MBE04140D3303FR200) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.2723 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2120 | Buy Now |
DISTI #
MBE04140D3303FR200
|
Avnet Americas | Professional Metal Film Leaded Resistor 330kOhm 1% 1W ±25ppm Axial T/R - Tape and Reel (Alt: MBE04140D3303FR200) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.2723 | Buy Now |
DISTI #
MBE04140D3303FR200
|
Avnet Asia | Professional Metal Film Leaded Resistor 330kOhm 1% 1W ±25ppm Axial T/R (Alt: MBE04140D3303FR200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MBE04140D3303FR200
MBE04140D3303FR200 CAD Models
MBE04140D3303FR200 Part Data Attributes:
|
MBE04140D3303FR200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBE04140D3303FR200
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.65W, 330000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 11.9 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 25 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MBE04140D3303FR200
This table gives cross-reference parts and alternative options found for MBE04140D3303FR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBE04140D3303FR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBE04140D3303FC100 | Fixed Resistor, Metal Film, 0.65W, 330000ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBE04140D3303FR200 vs MBE04140D3303FC100 |